
2-position shrouded header, right-angle, through-hole mounting with a 5mm pitch. Features silver contact plating and a 16A current rating, with a maximum voltage rating of 300V. The green housing is UL94 V-0 flammability rated. Designed for board-to-board applications, this header offers a single level with two positions per level.
Phoenix Contact 1861057 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Depth | 14.65mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.65mm |
| Housing Color | Green |
| Length | 9.95mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.