
4-position, 5mm pitch right-angle wire-to-board header with solder termination. Features silver contact plating, a 12A maximum current rating, and a 250V voltage rating. This unshrouded header is designed for through-hole mounting and has a UL94 V-0 flammability rating. Housing colors include green and grey, with a lead-free and RoHS compliant construction.
Phoenix Contact 1861073 technical specifications.
| Color | Green, Grey |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.098062oz |
| Width | 19.95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.