
Conn Wire to Board HDR 3 POS 5.08mm Solder
Phoenix Contact 1861112 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| Series | COMBICON DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
