2-position shrouded header with straight orientation and 7.62mm pitch. Features tin-plated tin contacts, a 15A current rating, and a 400V voltage rating. Designed for wall mounting with a 5mm panel thickness and solder termination. Housing is green with UL94 V-2 flammability rating.
Phoenix Contact 1861154 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 30.46mm |
| Housing Color | Green |
| Length | 30.46mm |
| Max Current Rating | 15A |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.174959oz |
| Width | 1.199inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.