3-position shrouded header with 7.62mm pitch, straight orientation, and solder lug termination. Features a 15A current rating, 300V voltage rating, and a maximum wire gauge of 10AWG. Constructed with tin-plated copper contacts and a UL94 V-2 flammability rating. Designed for wall mounting with a panel thickness of up to 5mm.
Phoenix Contact 1861167 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 37.35mm |
| Length | 38.08mm |
| Max Current Rating | 15A |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 7.160614oz |
| Width | 1.499inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.