
6-position, 1-row shrouded header with 7.62mm pitch for wire-to-wire connections. Features straight orientation, solder lug termination, and a 15A maximum current rating. Constructed from Polyamide with Tin plated contacts, this male connector supports panel mounting up to 5mm thick and operates at 300V. It is UL94 V-2 flammability rated and RoHS compliant, accommodating wire gauges from 24AWG to 10AWG.
Phoenix Contact 1861196 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 37.35mm |
| Lead Free | Lead Free |
| Length | 60.94mm |
| Material | Polyamide |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 7.160614oz |
| Width | 2.399inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
