7-position, 1-row wire-to-wire header with a 7.62mm pitch. Features a 400V voltage rating and 20A current capability, with a tin-plated tin contact material. This shrouded header offers a solder lug termination and wall mount style, operating within a -40°C to 125°C temperature range. It is UL94 V-2 flammability rated and RoHS compliant.
Phoenix Contact 1861206 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Depth | 3.91mm |
| Flammability Rating | UL94 V-2 |
| Height | 37.35mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.542161oz |
| Width | 68.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.