
Phoenix Contact 1861235 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-PC |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.749219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.