12-position shrouded header with a 7.62mm pitch, designed for straight, panel mount applications. Features tin-plated contacts for reliable termination via solder lug. Rated for 300V and a maximum current of 15A, supporting wire gauges from 24AWG to 10AWG. Constructed with a UL94 V-2 flammability rating and available in green and grey.
Phoenix Contact 1861251 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 37.35mm |
| Length | 106.66mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 106.66mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1861251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.