5-position, single-row, right-angle wire-to-board header with 3.81mm pitch. Features tin-plated tin contacts, a green housing, and a 300V voltage rating. Designed for through-hole mounting with a solder termination. Operates within a temperature range of 0°C to 70°C and boasts a maximum current rating of 8A. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1862603 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.067726oz |
| Width | 19.84mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.