
9-position, 3.81mm pitch, right-angle wire-to-board header with a solder termination. This green, UL94 V-0 rated component features tin-plated tin contacts and a 1-level, 1-row configuration. It supports a maximum current rating of 8A and a voltage rating of 160V.
Phoenix Contact 1862645 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 35.08mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.109349oz |
| Width | 35.08mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.