12-position, right-angle wire-to-board header with a 3.81mm pitch. Features tin-plated contacts and a green polyamide housing with UL94 V-0 flammability rating. Rated for 8A current and 300V voltage, with solder termination and through-hole mounting. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1862674 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 46.51mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.141801oz |
| Width | 46.51mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.