Phoenix Contact 1862836 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current Rating | 10A |
| Height | 20.5mm |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Series | COMBICON GMVSTBW |
| Termination | Screw |
| Voltage Rating | 630V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.