
Modular terminal block featuring 2 positions and 2 circuits, designed for 14-28 AWG wire gauges. This straight, female connector offers a 3.5mm pitch and a 160V DC rated voltage, with a maximum current rating of 8A. Constructed with a green polyamide housing and tin-plated contacts, it boasts UL and VDE approvals and a UL94 V-0 flammability rating. Suitable for free-hanging, cable mounting, this RoHS compliant component is ideal for general interconnect applications.
Phoenix Contact 1862852 technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 0.05538oz |
| Width | 19.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
