7-position, straight, screw terminal block for cable mounting. Features a 3.5mm pitch, 8A current rating, and 160V voltage rating. Constructed with tin-plated contacts and a green housing, this component offers UL94 V-0 flammability resistance. Suitable for wire gauges from 14AWG to 30AWG, it is RoHS compliant and lead-free. Approvals include UL, VDE, and CB.
Phoenix Contact 1862904 technical specifications.
| Approvals | UL, VDE, CB |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.187305oz |
| Width | 25.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1862904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.