3-position, 1-level terminal block with 3.5mm pitch, featuring screw termination for panel mounting. Rated for 8A and 300V, it utilizes tin-plated copper contacts and a green UL94 V-0 rated housing. Accommodates wire gauges from 14 to 30 AWG, with a free-hanging mount and a compact design measuring 19.1mm high, 10.4mm long, and 20.9mm wide.
Phoenix Contact 1863013 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 10.4mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.112524oz |
| Width | 20.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.