
5-position, single-level terminal block with 3.5mm pitch. Features screw termination for wire gauges 14-30 AWG and a 300V voltage rating. Green housing with tin-plated contacts, rated for 8A current and UL94 V-0 flammability. Panel mountable with a free-hanging configuration.
Phoenix Contact 1863039 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 10.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.161907oz |
| Width | 27.9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
