
Six-position, single-level terminal block with 3.5mm pitch. Features screw termination and tin-plated copper contacts. Rated for 8A and 300V, with a panel mount design. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant. Supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1863042 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 10.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.186952oz |
| Width | 31.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
