10-position, single-level terminal block with straight orientation and 3.5mm pitch. Features tin-plated copper contacts, 8A current rating, and 160V voltage rating. Designed for panel mounting with screw termination, accommodating wire gauges from 14AWG to 30AWG. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1863084 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.288894oz |
| Width | 45.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.