8-position, 1-level terminal block with 3.5mm pitch and straight orientation. Features screw termination, tin contact plating, and a 300V voltage rating. Rated for 8A current and supports wire gauges from 14AWG to 30AWG. UL94 V-0 flammability rating and RoHS compliant. Mountable via free hanging or panel mount configurations.
Phoenix Contact 1863369 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.238099oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.