Phoenix Contact 1863767 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Height | 26.44mm |
| Length | 21.5mm |
| Number of Rows | 1 |
| Series | TMSTBP |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.