Two-position, straight, through-hole terminal block with a 7.62mm pitch. Features a 32A current rating and 500V voltage rating, with a 30A continuous current capacity. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing. Suitable for wire gauges from 10AWG to 30AWG. RoHS compliant and lead-free.
Phoenix Contact 1868076 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.211644oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.