
2-position, right-angle PCB terminal block with a 3.5mm pitch. Features tin-plated contacts, a 12A current rating, and a 160V voltage rating. Designed for through-hole mounting with solder termination, accommodating wire gauges from 14 to 30 AWG. Constructed from green polyamide housing, this lead-free component offers 2 circuits and 2 contacts per level.
Phoenix Contact 1868128 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 11.3mm |
| Gender | Male |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.053969oz |
| Width | 13.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
