Right-angle PCB terminal block with 9 positions, featuring a 3.5mm pitch and through-hole mounting. This general-purpose terminal block supports a maximum current rating of 12A and a voltage rating of 160V, with a maximum supply voltage of 300V. It accommodates wire gauges from 14AWG to 30AWG and has a green housing.
Phoenix Contact 1868199 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 12A |
| Depth | 11.3mm |
| Housing Color | Green |
| Length | 32.8mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.340411oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.