
Two-position, single-level terminal block with 5.08mm pitch. Features through-hole mounting and solder termination for printed circuit boards. Rated for 17.5A and 300V, with a maximum wire gauge of 14AWG. Constructed with tin-plated contacts and a green housing, this RoHS-compliant component is supplied in bulk packaging.
Phoenix Contact 1868733 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Height | 11.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.112171oz |
| Width | 17.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868733 to view detailed technical specifications.
No datasheet is available for this part.