The Phoenix Contact COMBICON MKDS terminal block is a 2-position, 1-level device rated for 10A and 300V. It features a through-hole package and is made from tin-plated materials. The block is UL94 V-0 flammability rated and meets RoHS compliance standards. It measures 11.6mm in length and has a pitch of 0.2inch.
Phoenix Contact 1868759 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 11.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.093493oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868759 to view detailed technical specifications.
No datasheet is available for this part.