8-position, straight, through-hole terminal block with a 5.08mm pitch. Features tin-plated contacts, a 15A maximum current rating, and a 400V voltage rating. Designed for solder termination, this green, general-purpose terminal block offers 8 circuits and 4 levels, with 2 positions per level. Suitable for wire gauges from 14AWG to 30AWG.
Phoenix Contact 1868827 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 15A |
| Height | 42.9mm |
| Housing Color | Green |
| Length | 12.7mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 4 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MK4DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.093493oz |
| Width | 48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.