
3-position, straight, male terminal block with 5.08mm pitch. Features a 15A current rating and 300V voltage rating, with a tin-plated contact material. Constructed from green polyamide housing, this through-hole component offers a UL94 V-0 flammability rating and is RoHS compliant. Designed for screw termination, it accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1868830 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 15A |
| Depth | 48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 42.9mm |
| Housing Color | Green |
| Length | 17.78mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 4 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK4DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.093493oz |
| Width | 48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.