
Four-position, single-level terminal block with a 5.08mm pitch for solder termination. Features a 12A current rating and 400V voltage rating, accommodating wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts and a black housing, this through-hole mount component offers a compact design with dimensions of 15.5mm length, 21.32mm width, and 16mm height.
Phoenix Contact 1868979 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 16mm |
| Length | 15.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMKDSNF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 21.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.