Phoenix Contact 1868995 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Height | 16mm |
| Length | 15.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | SMKDSNF |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 31.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.