General purpose, 7-position terminal block with a 5mm pitch. Features a straight, male, through-hole mounting orientation and solder termination. Rated for 13.5A maximum current and 400V voltage. Constructed from green polyamide housing with tin-plated contacts, this lead-free component meets UL94 V-0 flammability standards and holds UL, CSA, cULus, CB, and EAC approvals.
Phoenix Contact 1869114 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 36mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Width | 36mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.