12-position, single-level terminal block with 5mm pitch for solder termination. Features a 13.5A current rating and 400V voltage rating, with a 10A continuous current capacity. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Designed for through-hole mounting, accommodating wire gauges from 14AWG to 30AWG.
Phoenix Contact 1869169 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4.63lb |
| Width | 61mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.