General purpose terminal block with 11 positions and 5.08mm pitch. Features a 13.5A current rating, 400V voltage rating, and UL94 V-0 flammability. Solder termination with through-hole mounting. Green housing, 12mm depth, 56.88mm length, and 14-26AWG wire gauge support. RoHS compliant.
Phoenix Contact 1869305 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 56.88mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.