
Green, 15-position terminal block with 5.08mm pitch, designed for solder termination. Features a 13.5A current rating and 400V voltage rating, with a UL94 V-0 flammability rating. Constructed with tin-plated contacts and a green housing, this through-hole mount component supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1869334 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 72.12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.