
2-position, straight, through-hole terminal block with 5mm pitch. Features a 24A current rating and 320V voltage rating, suitable for wire gauges from 12AWG to 24AWG. Tin-plated contacts ensure reliable connection within a green housing. This general terminal block offers a single level and row configuration for straightforward PCB mounting.
Phoenix Contact 1869790 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 24A |
| Depth | 11.1mm |
| Height | 11.1mm |
| Housing Color | Green |
| Length | 10mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKKDSH |
| Termination | Screw |
| Voltage Rating | 320V |
| Weight | 0.174959oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.