Four-position, female terminal block with a 5.08mm pitch, designed for solder termination. Features a 12A current rating and 400V voltage rating, with a 10A continuous current capacity. Constructed with a green polyamide housing and copper alloy contacts, this through-hole mount component supports wire gauges from 12AWG to 26AWG.
Phoenix Contact 1869910 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 12A |
| Gender | Female |
| Height | 42.4mm |
| Housing Color | Green |
| Length | 5.08mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 4 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFK4DS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.151712oz |
| Width | 51.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1869910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.