Phoenix Contact 1870640 technical specifications.
| Mount | Front |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1870640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.