3-position, single-row PCB terminal block with 5.08mm pitch. Features 22A current rating, 400V voltage rating, and tin-plated copper contacts. Designed for through-hole mounting with solder termination. Housing is black, UL94 V-2 flammability rated, and lead-free.
Phoenix Contact 1870941 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-2 |
| Height | 22.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 36.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1870941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.