Phoenix Contact 1871047 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 32A |
| Height | 21.5mm |
| Length | 19.05mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.200709oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1871047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.