Phoenix Contact 1871636 technical specifications.
| Color | Grey |
| Current | 17.5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Length | 13.4mm |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDSPL |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1871636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.