2-position, 1-level, general terminal block with 7.62mm pitch. Features a 24A current rating and 630V voltage rating. Designed for through-hole mounting with solder termination. Housing is black, UL94 V-0 flammability rated, and RoHS compliant. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1871759 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current | 10A |
| Current Rating | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| Weight | 9.259lb |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1871759 to view detailed technical specifications.
No datasheet is available for this part.