
The 2-position terminal block is designed for high-current applications, rated at 17.5A and 300V. It features a through-hole, screw termination and a green housing color. The block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and suitable for use in general applications.
Phoenix Contact 1872392 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.8mm |
| Housing Color | Green |
| Mount | Through Hole, Screw |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.106175oz |
| Width | 9.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.