Phoenix Contact 1872525 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 42.64mm |
| Max Current Rating | 12A |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON A-MSTBVA |
| Voltage Rating | 320V |
| Weight | 0.165082oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.