Phoenix Contact 1872732 technical specifications.
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 12A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 0.163671oz |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.