Phoenix Contact 1872758 technical specifications.
| Max Current Rating | 12A |
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Weight | 0.22011oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1872758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.