Phoenix Contact 1873029 technical specifications.
| Color | Grey |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 59mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZFKK |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.35027oz |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.