Phoenix Contact 1873045 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZFKK |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.