
Eight-position, single-level terminal block with 5.08mm pitch, featuring screwless spring clamp termination for wire gauges 12-26 AWG. This straight, free-hanging component offers a 12A current rating and 320V voltage rating, with a UL94 V-0 flammability rating. Approved by VDE, cULus, CB, and EAC, it is RoHS compliant and lead-free.
Phoenix Contact 1873113 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 41.26mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 4.867807oz |
| Width | 41.26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
