11-position, 5.08mm pitch screwless terminal block for cable mounting. Features a 12A current rating and 300V voltage rating, with tin-plated contacts. Constructed with a green housing and UL94 V-0 flammability rating, this lead-free and RoHS compliant component offers reliable connectivity.
Phoenix Contact 1873142 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Width | 56.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.