Barrier strip terminal block, 12A max current rating, 250V voltage rating, and 12 positions. Features screwless termination, 5.08mm pitch, and accepts wire gauges from 12AWG to 26AWG. Constructed from Polyamide with a green housing and tin-plated contacts. This RoHS compliant component offers a straight orientation and is suitable for free-hanging or cable mounting. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1873155 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.867807oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.